• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin HT0167 Hair dryer Black/silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Severin HT 0167 Hair dryer

  • 3 Temperature & 2 power settings and cold air button
  • Ion function
  • With diffuser

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Factory colour

Black/silver

2300 W

Dim

(L x W x H) 91 x 218 x 306 mm

Weight

728 g

Features

incl. ionizer

Cable length

2.80 m

Width

218 mm

Height

306 mm

Length

91 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394318 Severin HT0167 Hair dryer Black/silver

Description

The hairdryer with a robust 1950 - 2300 W AC motor not only offers three temperature and power settings, but also a cold air button for the perfect finish. Thanks to the ion function, Frizz is reduced and the hair gets an additional shine. With the included concentrator and diffuser each hairstyle can be stylish with ease.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)