• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 100 Hair dryer Rose, Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer HC 100 Hair dryer Rose, Black

  • LED display of fan and heat setting
  • Ultra lightweight
  • Powerful 1700 watts

Technical specifications

Fan speeds

4

Product type

Hair dryer

Factory colour

Rose

Black

1700 W

Dim

(L x W x H) 195 x 216 x 55 mm

Weight

360 g

Features

incl. ionizer

Cable length

2.80 m

Width

216 mm

Height

55 mm

Length

195 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988092 Beurer HC 100 Hair dryer Rose, Black

Warranty Terms

Warranty Terms 2988092 Beurer HC 100 Hair dryer Rose, Black

Description

The Beurer HC 100 Excellence hair dryer quickly and simultaneously protects your hair by the targeted and strong air flow with ion function. The extra-light housing with 2.8 m long cable and the magnetically exchangeable attachments make the dryer thereby your ideal daily companion.

This text is machine translated.

Features

  • 4 flexible temperature and blower levels
  • Integrated ion function
  • Integrated memory function
  • Removable filter for easy cleaning
  • Narrow, magnetic styling nozzle and diffuser for easy changing of attachment
  • Automatic filter-cleaning display
  • Eyelet for practical storage
  • Compact, unmistakable design
  • Salon-enabled cable with 2.80 m length

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)