• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 70 Hair dryer Multicolour

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Beurer HC 70 Hair dryer Multicolour

  • HC 70 hairdryer with ion function and powerful DC motor

Technical specifications

  • Includes suspension eye and practical storage bag
  • Removable safety filter for easy cleaning
  • 3 flexible temperature and 2 blower levels
  • Automatic overheating protection
  • Includes narrow professional nozzle and volume forecast
Product type

Hair dryer

Factory colour

Multicolour

1800 - 2100 W

Dim

(L x W x H) 21.2 x 7.6 x 28 cm

Weight

575 g

Width

7.6 cm

Height

28 cm

Length

21.2 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3448730 Beurer HC 70 Hair dryer Multicolour

User & Safety Instructions

User & Safety Instructions 3448730 Beurer HC 70 Hair dryer Multicolour

Warranty Terms

Warranty Terms 3448730 Beurer HC 70 Hair dryer Multicolour

Description

Impresses by lightness and ergonomy
Smooth shining hair thanks to integrated ion function
Powerful DC motor
Hanging loop for easy storage
Fixing of the styling thanks to cold-air stage
Automatic switch-off in case of overheating

This text is machine translated.

Features

  • The Beurer HC 70 impresses with ergonomic, light design and ion function for visible glossy hair. The powerful DC-motor provides for fast drying, the fixable cold-air stage fixes the styling. An automatic shutdown protects against overheating, the removable safety filter simplifies cleaning. Thanks to the suspension eye, the device can be stowed away to save space.

Scope of delivery

  • Hair dryer
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.97*

What kind of Hair Dryers are you looking for?