• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home Series 3300 EP3321/40 Fully automated coffee machine Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips series 3300 fully automated coffee machine

  • 5 coffee specialties
  • Classic milk frother
  • 40% quieter with SilentBrew with consistent tasting coffee

Technical specifications

  • Type of grinder: Ceramic grinder
  • Product type: Espresso machine
  • Dangerous goods: No.
Bean container volume

275 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Factory colour

Black

Pump pressure

15 bar

1500 W

Weight

7.5 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

Width

246 mm

Height

433 mm

Length

250 cm

Depth

371 mm

Material (details)

Metal, plastic

Power consumption (standby)

0.2 W

Power supply (details)

230 V

UKCA

yes

Spoon included

yes

Adjustable temperature

yes

Adjustable coffee strength

yes

Built-in milk frother

yes

Colour display

yes

Quantity per pack

1 Stück(e)

Removable water tank

yes

Pump pressure

15 bar

Removable drip tray

yes

Self-cleaning

yes

Easy to clean

yes

Anti-scale system

yes

Lungo making

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Hot water system

yes

Auto power off after (max)

30 min

Number of coffee strength settings

3

Adjustable coffee spout height

yes

Adjustable coffee spout height range

85 - 145 mm

Auto power off

yes

Two cups at once

yes

Automatic anti-calc

yes

Dishwasher-proof parts

yes

Multi beverage

yes

Cord length

1 m

Standby function

no

Number of temperature settings

3

Built-in grinder

yes

Package weight

12.3 kg

Number of programs

4

Fast heat

yes

Built-in display

yes

Adjustable grinder settings

yes

Number of grinder settings

12

Number of spouts

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554089 Philips Home Series 3300 EP3321/40 Fully automated coffee machine Black

Description

The easiest way to enjoy fresh coffee specialities

Enjoy 5 different hot and cold drinks at the touch of a button, which combine crema, aroma and temperature in perfection. With the classic milk frother, you can create perfect velvety milk foam for cappuccino or hot milk for hot chocolate in no time at all.

This text is machine translated.

Features

  • 5 different hot and cold beverages
  • Simply select the coffee and customize it
  • Quiet brewing with SilentBrew
  • Grinder made 100 % from ceramic
  • Milk foam made easy
  • AquaClean filter
  • Effortless brewing with homeID

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)