• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM380.95.TB 0132215486 Fully automated coffee machine Titanium-black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

De'Longhi Dinamica Plus ECAM380.95.TB coffee machine, black

  • 3.5-inch full-touch TFT display and colored symbol groups
  • Smart one touch technology
  • Automatic cleaning function

Technical specifications

Bean container volume

300 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Coffee maker features

Height adjustable nozzle

Removable brew unit

One Touch

incl. milk jug

Factory colour

Titanium-black

Pump pressure

15 bar

1450 W

Weight

9.5 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

One-touch functions

Yes

Width

236 mm

Height

348 mm

Length

429 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338375 DeLonghi ECAM380.95.TB 0132215486 Fully automated coffee machine Titanium-black

Description

Dinamica Plus combines the experience, knowledge and technology of De'Longhi. Thus, only the best result in your cup is for every moment. De'Longhi's new coffee maker "from the bean to cup" offers something for every wish with a user-friendly full-touch panel and a wide selection of drinks "at the touch of a button". All your favorite drinks, from an authentic espresso to a delicious cappuccino, are served at an exceptional level, just like the barista. The beans are freshly ground by the integrated mill and the exclusive, powerful brewing unit offers something for every taste with a wide range of espresso-based drinks, from authentic Italian espresso to cappuccino, from latteMacchiato to flat white.

This text is machine translated.

Features

  • 3 user profiles, in order to save individual settings for different family members
  • Smart One Touch technology - so you can always find your most drunk drinks on the homepage
  • LatteCrema system, for the perfect enjoyment
  • Additional milk jug
  • Foam adjustment disc integrated automatic cleaning function
  • Removable brew unit

Scope of delivery

  • DeLonghi automated bean-to-cup coffee machine
  • Water Filters
  • Water-hardness strips
  • Cleaning brush
  • Coffee measure
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)