• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krups SA403BE0 Fully automated coffee machine Black, Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Krups SA403B fully automatic espresso machine

  • Working plate Fully automatic espresso machine
  • Coffee beans
  • 1 cups 15 bar
  • Built-in grinder Adjustable strength of coffee
  • Espresso preparation
  • Black, stainless steel

Technical specifications

  • Product type: Espresso machine
Bean container volume

150 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Grinder

Steel cone grinder

Coffee maker features

incl. frother nozzle

Factory colour

Black

Stainless steel

Pump pressure

15 bar

1370 W

Weight

4 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

One-touch functions

Yes

Width

150 mm

Height

360 mm

Depth

295 mm

Power supply (details)

220 - 240 V

UKCA

yes

Adjustable coffee strength

yes

Capacity in cups

1 Tassen

Lungo making

yes

Espresso making

yes

Built-in grinder

yes

Package weight

6.5 kg

Built-in display

no

Number of grinder settings

3

Documents & Downloads

Datasheet

Datasheet 3791014 Krups SA403BE0 Fully automated coffee machine Black, Stainless steel

User & Safety Instructions

User & Safety Instructions 3791014 Krups SA403BE0 Fully automated coffee machine Black, Stainless steel

Description

The coffee revolution of only 15 cm wide: The Krups coffee crush experience SA403B combines the variety of drinks from a full machine with the intensity of a screen carrier and the easy operation of a capsule machine. Whether it's powerful espresso, velvety Lungo, classic filter coffee in a hot flurry brewing process or a refreshing cold brew, this ultra-compact space miracle can handle every desired beverage thanks to 15 bar pump pressure and thoughtful extraction. The integrated milk foaming and steam nozzle also allows you to create creamy milk froth for cappuccino or latte macchiato. Coffee strength, cup size and temperature can be adjusted intuitively in 3 steps, while the elegant design in beige-brown ("lioness") enhances every kitchen visually.

This text is machine translated.

Features

  • Sensor touch screen with info display and colored icons
  • Removable 1.8 liter water tank with water level indicator
  • 150 G bean container with aroma protection lid
  • Separate powder compartment for pre-ground coffee
  • Multifunctional milk foaming and steam nozzle (adjustable via switch),
  • Hot water function with 3 tea temperatures (e.g. 80°C for green tea, 90°C for herbal tea)
  • Thermal block heating system
  • Supervised drip tray
  • Automatic rinsing and decalcification program

Scope of delivery

  • Krups SA403B coffee crush experience fully automated coffee machine
  • Coffee replacement container
  • Drip tray
  • Power cable;
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)