• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home Series 7000 Perfect Draft HD3770/90 Draught beer system Black, Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 7000 Series PerfectDraft Beer Engine

  • 75 W
  • 6 liter keg
  • Temperature control
  • Dishwasher-safe drip tray.
  • Digital display (temperature, volume and freshness)

Technical specifications

  • Cable length: 1,1 m
Factory colour

Black

Silver

Product type

Draught beer system

Dim

(W x H x D) 260 x 463 x 482 mm

Operating voltage

230 V

Weight

8.2 kg

75 W

Width

260 mm

Height

463 mm

Depth

482 mm

Min. temperature

0 °C

Material (details)

Plastic

UKCA

yes

Maximum input power

75 W

Package weight

10.4 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554090 Philips Home Series 7000 Perfect Draft HD3770/90 Draught beer system Black, Silver

Description

Perfectly tapped, perfectly cooled

Perfect dining out at home with the Philips PerfectDraft 7000 Series Beer Engine. PerfectDraft keeps your favorite beer fresh in 6-liter keg and cooled to a temperature of 0-12°C for up to 30 days.

This text is machine translated.

Features

  • Temperature control
  • Fresh for 30 days
  • Your favorite beers - freshly tapped
  • Dishwasher-safe drip tray.
  • Well cooled in 12 hours
  • Removable tap
  • LED screen
  • Clean and hygienic
  • Exchanging barrels effortlessly
  • PerfectDraft APP

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)