
Philips Hue Hue LED light bulb 929004235701 EEC: F (A - G) Hue Essential White & Col. Amb. Multi-colour

Highlights & Details
Essential GU10 – Smarter Spot – 345 lm – 4.7 W
- Power rating (light bulbs)=1 x 4.7 W
- Luminous flux (light bulbs)=1 x 345 lm
Technical specifications
- Product type
LED light bulb
- Colour
Multi-colour
- Light features
Dimmable
- Rating per bulb
4.7 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- No. of bulbs
1
- Rated luminous flux
345 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.14 kg
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
- Total luminous flux
345 lm
345 lm
- Material
Plastic
- Width
150 mm
- Height
100 mm
- Length
100 cm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499727 Philips Hue Hue LED light bulb 929004235701 EEC: F (A - G) Hue Essential White & Col. Amb. Multi-colour
User & Safety Instructions
User & Safety Instructions 3499727 Philips Hue Hue LED light bulb 929004235701 EEC: F (A - G) Hue Essential White & Col. Amb. Multi-colour
Description
This text is machine translated.
Scope of delivery
- 1 Hue lamp


































