
Philips Hue Hue LED light bulb, LED dimmer 929004235709 EEC: F (A - G) Hue Essential WACA Warm white to cool white

Highlights & Details
Basic starter set: 3 smart lamps GU10 (345 lm) + dimmer switch
- Luminous flux (light bulbs)=3 x 345 lm
Technical specifications
- Battery type CR2032
- Product type
LED light bulb
- Colour
Warm white to cool white
- Light features
Dimmable
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- No. of bulbs
3
- Rated luminous flux
345 lm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.91 kg
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
345 lm
345 lm
- Material
Plastic
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3532497 Philips Hue Hue LED light bulb, LED dimmer 929004235709 EEC: F (A - G) Hue Essential WACA Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3532497 Philips Hue Hue LED light bulb, LED dimmer 929004235709 EEC: F (A - G) Hue Essential WACA Warm white to cool white
User & Safety Instructions 3532497 Philips Hue Hue LED light bulb, LED dimmer 929004235709 EEC: F (A - G) Hue Essential WACA Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- Hue bridge
- Ethernet network cable
- 3 Hue bulbs
- Hue dimmer switch
- Power supply unit


































