• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED strip 8720169246867 Hue Festavia Built-in LED 28 W Multi-colour

1/15
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hue Festavia light chain 40m EU

  • Power rating (light bulbs)=28 W
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED strip

Built-in LED

Colour

Multi-colour

Light features

App-enabled

28 W

Google Home

Alexa

n.rel.

No. of bulbs

500

Data exchange

Bidirectional (bi)

Yes

Transfer Standard (Smart Home)

ZigBee

15.000 h

Bulb type

LED (monochrome)

Length

40 m

Series

Hue

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973302 Philips Hue Hue LED strip 8720169246867 Hue Festavia Built-in LED 28 W Multi-colour

Description

Brighten up your daily moments with smart lighting of Philips hue. Relax and create an optimum environment with maximum comfort – with Philips Hue you can experience more.
The 40 m long Philips Hue White and Color Ambience Festavia fairy lights can be seamlessly integrated into your smart Philips Hue lighting system. Create a harmony of the colors in your home, whether indoors or outdoors. Your Festavia fairy lights thereby transforms any environment into a festive atmosphere. Create your own personal look with effects such as glitches, sparks and candlelight. Synchronise the light with your music - during the Christmas time or at your next garden party (requires a Philips hue bridge).
Choose from 16 million colors and different cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips hue light system in the entire home and get even more out of your smart light chains.

With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music

This text is machine translated.

Features

  • 500 smart LEDs (16 MIO. Colours, all shades of white)
  • 40am light chain (black) + 4.4m cable to the power plug
  • Designed for indoor and outdoor use
  • Lamp chain IP54, power supply IP44
  • Protection class III
  • Gradient function allows several light colors at the same time
  • Synchronise the light with your music (requires a Philips hue bridge)
  • The right ambience for any festive occasion with effects such as glitches, sparks and candlelight
  • Ideal for use in (Christmas) trees from 2.1m onwards and your garden and terrace
  • Compatible with the Hue low-voltage system

Scope of delivery

  • Lamp chain
  • 30W power supply
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)