
Highlights & Details
Philips Hue White & Col AMB. Xamento ceiling lamp M white 2400lm
- Power rating (light bulbs)=52.5 W
- Luminous flux (light bulbs)=1 x 2350.00 lm
- Base=Built-in LED
Technical specifications
- Light color: 2200-6500 K
- Product type
LED ceiling light
Built-in LED
- Colour
Warm white to cool white
52.5 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
3138 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
2350 lm
2350.00 lm
- Material
Metal
- Width
381 mm
- Height
84 mm
- Length
381 mm
IP44
- Power supply (LOV)
mains-powered
- Colour rendering index
> 80
- Light bulb included
Yes
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472329 Philips Hue LED ceiling light 4116731P9 Xamento Built-in LED 52.5 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 2472329 Philips Hue LED ceiling light 4116731P9 Xamento Built-in LED 52.5 W Warm white to cool white
Description
This text is machine translated.
Features
- Decorative ceiling light with integrated LED module, indirect lighting of the ceiling and direct lighting of the room, play with light and select one of 16 million colors in the Hue app suitable for your mood, synchronize your light with music/films and games, specially designed for maximum light effect, Permanently installed light bulb included in the delivery
- Control via Bluetooth and Bridge
Scope of delivery
- 1 integrated lamp incl. LED
- 1 Dimming switch
Hints
System requirements
- IOS, Android


















































