
Philips Hue LED light bulb 871951429135500 EEC: F (A - G) Hue White & Col. Amb. 3er Starter Set inkl. DimmerSwitch 3x800

Highlights & Details
Philips hue white and Col Amb. E27 3x starter set including dimmer switch
- Power rating (light bulbs)=3 x 11 W
- Luminous flux (light bulbs)=3 x 1100 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
- Rating per bulb
11 W
11 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Energy consumption
9 kWh/1000h
- No. of bulbs
3
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
1010
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2200 K
- Total luminous flux
1055 lm
1100 lm
- Material
Plastic
- Width
61 mm
- Height
110 mm
- Length
61 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2443695 Philips Hue LED light bulb 871951429135500 EEC: F (A - G) Hue White & Col. Amb. 3er Starter Set inkl. DimmerSwitch 3x800
User & Safety Instructions
User & Safety Instructions 2443695 Philips Hue LED light bulb 871951429135500 EEC: F (A - G) Hue White & Col. Amb. 3er Starter Set inkl. DimmerSwitch 3x800
Description
So you get even more out of your smart Philips hue lights: With the separately available Hue bridge you can control up to 50 Hue bulbs and lights both indoors and outdoors at the same time and use many other features:
-Simulate presence: Light control from anywhere you are
-Adjust your light to your everyday life: Use automated routines and create your own lighting scenes
-Experience maximum entertainment: Synchronize your light with movies, games, and music
This text is machine translated.
Features
- 75 Watt lamps
- Control via Bluetooth and Bridge
- Compatible with Amazon Alexa, Apple HomeKit and Google Assistant
- All shades of white for a relaxed wake-up, perfect reading light and energy-enhancing settings
- Suitable for each lamp with E27 lamp socket
Scope of delivery
- 3 lamps, 1x bridge, 1x dimmer switch
Hints
System requirements
- IOS, Android



















































