
Highlights & Details
Outdoor wall light Turaco
- Power rating (light bulbs)=1 x 9.5 W
- Luminous flux (light bulbs)=1 x 806 lm
- Base=E-27
Technical specifications
- Product type
Outdoor wall light
E-27
- Colour
Warm white
- Light features
App-enabled
Dimmable
- Rating per bulb
9.5 W
9.5 W
- Operating voltage
230 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
- No. of bulbs
1
- Hub
Required
- Type
Rectangular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Recess diameter
0 mm
- Transfer Standard (Smart Home)
ZigBee
- Weight
0.89 kg
- Factory colour
Anthracite
25000 h
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
806 lm
806 lm
- Material
Aluminium
- Width
10.1 cm
- Height
21.2 cm
- Length
11.8 cm
IP44
- Power supply (LOV)
mains-powered
- Depth
101.00 mm
- Light bulb included
Yes
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687812 Philips Hue Outdoor wall light 1647293P0 Turaco E-27 9.5 W Warm white
Datasheet 1687812 Philips Hue Outdoor wall light 1647293P0 Turaco E-27 9.5 W Warm white
User & Safety Instructions
User & Safety Instructions 1687812 Philips Hue Outdoor wall light 1647293P0 Turaco E-27 9.5 W Warm white
Description
This text is machine translated.
Scope of delivery
- Outdoor wall light
- Light Bulbs
- User manual.


































