• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 31240100 LED (monochrome) EEC F (A - G) E14 Candle shape 2.8 W = 25 W Warm white (Ø x L) 35 mm x 106 mm not

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips LED 31240100 LED (monochrome) E14 2.8 W = 25 W Warm white Candle shape

  • Power= 2.8 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.8 W

250 lm

25 W

Factory colour

White

Version

matte

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

106 mm

(Ø)

35 mm

Content

1 pc(s)

Height

0 mm

F (A - G)

Dim

(Ø x L) 35 mm x 106 mm

LEDs

0 pc(s)

Colour rendering

827

Colour rendering index

80 Ra

Weight

40 g

Bulb shape

B35

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

250 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498208 Philips LED 31240100 LED (monochrome) EEC F (A - G) E14 Candle shape 2.8 W = 25 W Warm white (Ø x L) 35 mm x 106 mm not

User & Safety Instructions

User & Safety Instructions 2498208 Philips LED 31240100 LED (monochrome) EEC F (A - G) E14 Candle shape 2.8 W = 25 W Warm white (Ø x L) 35 mm x 106 mm not