• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 63826900 LED (monochrome) EEC D (A - G) E40 42 W = 200 W Warm white (Ø x H) 84 mm x 191 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 63826900 LED (monochrome) E40 42 W = 200 W Warm white

  • Power= 42 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E40

42 W

5700 lm

200 W

Version

clear

Radiation angle

360°

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

3000 K

Colour temperature range

3000 K

No

50000 h

Circuits

50000

Start-up time required to reach 60 % luminous flux (in sec)

0.45 s

Power factor

0.95

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

186 mA

Length

191 mm

(Ø)

84 mm

Content

1 pc(s)

Height

191 mm

D (A - G)

Energy consumption

42 kWh/1000h

Dim

(Ø x H) 84 mm x 191 mm

Rated luminous flux

5700 lm

Operated via

CB

LLB

Colour rendering

830

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

500 g

Power range

40 W - 49.9 W

Max. temperature

90 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110657 Philips LED 63826900 LED (monochrome) EEC D (A - G) E40 42 W = 200 W Warm white (Ø x H) 84 mm x 191 mm 1 pc(s)

Description

Philips TrueForce Urban LED HPL lamps are an excellent LED alternative for HPL/HQL or SON/NAV discharge lamps in outdoor lighting. The TrueForce Urban LED HPL lamps offer high energy savings, significantly longer useful life and fast amortization times compared to conventional HPL/SON lamps. The lamp size as well as the burner system are similar to that of conventional HPL/SON lamps, so that they offer an ideal alternative. The TrueForce Urban LED HPL lamps are suitable for direct mains operation at 220-240V and operation at magnetic ballast (KVG).

This text is machine translated.

Hints

The lamp must only be operated in conjunction with a lamp approved for the application area (protection class of the lamp: P65); when operating on THE SON ballast, the ignition device must also be removed.

More interesting products

(*All information is plus legal VAT)