• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77215400 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W, 2.5 W, 1 W = 40 W, 18 W, 9 W Warm white (Ø x L

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 77215400 LED (monochrome) E14 5 W, 2.5 W, 1 W = 40 W, 18 W, 9 W Warm white Candle shape

  • Power= 5 W, 2.5 W, 1 W
  • Total luminous flux= 470.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5 W

2.5 W

1 W

470 lm

40 W

18 W

9 W

Factory colour

Transparent

Radiation angle

0°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W, W, W -

Light bulb features

dimmable

2700 K

Colour temperature range

2200 - 2700 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Length

10.6 cm

(Ø)

3.5 cm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 3.5 cm x 10.6 cm

Colour rendering

827

Colour rendering index

80 Ra

Weight

14 g

Power range

50 W, W, W -

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

Total luminous flux

470.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268880 Philips LED 77215400 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W, 2.5 W, 1 W = 40 W, 18 W, 9 W Warm white (Ø x L

User & Safety Instructions

User & Safety Instructions 2268880 Philips LED 77215400 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W, 2.5 W, 1 W = 40 W, 18 W, 9 W Warm white (Ø x L

Description

Features

  • Three lighting moods without dimmer; control via regular light switch; warming light; integrated memory function; easy to replace; extra warm white; High-quality workmanship
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)