
Philips LED 929001339002 LED (monochrome) EEC E (A - G) R7s Rod shape 7.5 W = 60 W Warm white (Ø x H) 29 mm x 78 mm dimm
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Philips LED 929001339002 LED (monochrome) R7s 7.5 W = 60 W Warm white Rod shape
- Power= 7.5 W
- Total luminous flux= 950 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
R7s
7.5 W
950 lm
60 W
- Factory colour
Warm white
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable
3000 K
- Colour temperature range
3000 K
No
15000 h
- Circuits
50000
- Operating voltage
240 V
- Length
78 mm
- (Ø)
29 mm
- Content
1 pc(s)
- Height
78 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 29 mm x 78 mm
- Bulb shape
R7s
- Power range
7.5 W - 9.9 W
- Total luminous flux
950 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189207 Philips LED 929001339002 LED (monochrome) EEC E (A - G) R7s Rod shape 7.5 W = 60 W Warm white (Ø x H) 29 mm x 78 mm dimm
User & Safety Instructions
User & Safety Instructions 2189207 Philips LED 929001339002 LED (monochrome) EEC E (A - G) R7s Rod shape 7.5 W = 60 W Warm white (Ø x H) 29 mm x 78 mm dimm
Security datasheet
Security datasheet 2189207 Philips LED 929001339002 LED (monochrome) EEC E (A - G) R7s Rod shape 7.5 W = 60 W Warm white (Ø x H) 29 mm x 78 mm dimm
Description
CorePro R7S is a retrofit solution as a replacement for conventional R7S double-ended rod lamps.Your light according to the "Light all around" concept is comparable to that of a halogen lamp. The possibility of dimming can create a cozy atmosphere when this lamp is used in a dimmable lamp.
This text is machine translated.
This text is machine translated.


















