• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 929001353602 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 29 mm x 118 mm dim

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 929001353602 LED (monochrome) R7s 14 W = 120 W Warm white Rod shape

  • Power= 14 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

14 W

2000 lm

120 W

Factory colour

White

Radiation angle

0°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

dimmable

3000 K

Colour temperature range

3000 K

Yes

15000 h

Circuits

50000

Operating voltage

240 V

Length

118 mm

(Ø)

29 mm

Content

1 pc(s)

Height

118 mm

D (A - G)

Energy consumption

14 kWh/1000h

Dim

(Ø x H) 29 mm x 118 mm

Colour rendering

830

Colour rendering index

80 Ra

Bulb shape

R7s

Power range

10 W - 19.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189132 Philips LED 929001353602 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 29 mm x 118 mm dim

User & Safety Instructions

User & Safety Instructions 2189132 Philips LED 929001353602 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 29 mm x 118 mm dim

Description

CorePro R7S is a retrofit solution as a replacement for conventional R7S double-ended rod lamps.Your light according to the "Light all around" concept is comparable to that of a halogen lamp. The possibility of dimming can create a cozy atmosphere when this lamp is used in a dimmable lamp.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)