• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Atlas Ceiling fan 28 W, 35 W (Ø x H) 490 mm x 418 mm Nickel incl. lighting, Timer

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Atlas LED ceiling lamp 28W+35W nickel

  • Total light output of the lamp: 4500 lumens
  • Light color 2700/5500/4000 (warm white, neutral white, cool white)
  • Remote control with the help of wall switch or remote control

Technical specifications

  • IP code IP20
  • Protection class I
Product type

Ceiling fan

Operating voltage

230 V

(Ø)

490 mm

28 W

35 W

Wing colour

Transparent (glossy)

Case colour

Nickel

Fan features

incl. lighting

Timer

Dim

(Ø x H) 490 mm x 418 mm

Weight

6900 g

n.rel.

Reversible rotation direction

Reversible

Bulb type

LED (monochrome)

Height

418 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045759 Philips LED Atlas Ceiling fan 28 W, 35 W (Ø x H) 490 mm x 418 mm Nickel incl. lighting, Timer

Description

With the retractable ceiling fan with Philips LED-lamp (incl. Remote control) combines adjustable light with a pleasant air flow. The transparent fan blades fold in when not in use. Thanks to the three SceneSwitch light settings, the perfect atmosphere can be created in each room.

Bright yet convenient ceiling lamp
The retractable Philips ceiling fan with LED light provides a powerful bright yet comfortable light for your home. You can control it with the remote control or via a wall switch.

Quiet motor
The retractable Philips ceiling fan with LED light has a quiet motor that allows the air to circulate in the room without loud noises.

Retractable ceiling fan with transparent wings
No more rotating shadows on the ceiling! This fan has transparent wings that can be folded into the light when not in use.

Simple installation, safe use
The retractable Philips ceiling fan with LED light has passed stringent safety tests. Along with other important safety features it possesses fall-protection screws and a robust design.

Powerful, reliable performance
The retractable Philips ceiling fan with LED light ensures powerful air circulation and works consistently over a long period of time. It can be used as a stand-alone device or for faster air conditioning with air conditioning.

All year round use
With modes for summer and winter you get the best settings to let the air circulate efficiently throughout the year.

Enjoy a pleasant breeze
With the Natural Breeze-Function, offers dynamic speed settings for the fan, you gives you a fresh breeze in every room of your house.

Convenient timer
Select from two different timers to switch off your light after a certain time - and control them with the remote control.

This text is machine translated.

Scope of delivery

  • Ceiling fan Amigo
  • IR-remote control (incl. battery)
  • User manual.

More interesting products

(*All information is plus legal VAT)