
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Philips Atlas LED ceiling light 35W with DC fan 28W with retractable rotor blades, 2700-6500 Kelvin, 4500 Lumen at 4000K, dimmable with remote control, nickel-gray
- Extra strong air flow up to 170m³/min for large rooms.
- Ultra-quiet DC-motor below 50dB for pleasant use around the clock.
- Two airflow directions: Thanks to the DC motor, you can enjoy cooling air in summer and a uniform distribution of warm air in winter.
- Intuitive remote control: The RF remote control lets you control the fan and light comfortably from anywhere - without targets.
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
28 W
- Air flow rate
170 m³/min
- Wing colour
Transparent
- Fan features
incl. remote control
Dimmable
n.rel.
- Rotor blades
3
- Factory colour
Nickel
Grey
- Rating per bulb
35 W
- Bulb type
LED (monochrome)
Built-in LED
- Power supply (LOV)
mains-powered
Documents & Downloads
Datasheet
Datasheet 3740271 Philips LED Atlas Ceiling fan 28 W incl. remote control, Dimmable
User & Safety Instructions
User & Safety Instructions 3740271 Philips LED Atlas Ceiling fan 28 W incl. remote control, Dimmable
Description
The Philips Atlas ceiling fan with retractable wings ensures bright light, pleasant room climate and modern design throughout the year. The aerodynamically optimized wings generate up to 170 m³/min of air flow and offer two airflow directions – for quick cooling in summer and effective air circulation in winter.
The whisper-quiet motor with below 50 dB affects neither your sleep nor your concentration. Thanks to stable ceiling mounting bracket and perfectly balanced blades, the fan runs particularly quietly. The integrated LED light impresses with the well-known Philips light quality: Continuously dimmable up to 5% and adjustable from warm white (3000 K) to cool daylight (6500 K).
With the improved RF remote control you can control the fan and light comfortably from anywhere in the room. The new mechanical design also shortens the assembly from 16 to just 8 steps – for a quick and easy installation.
This text is machine translated.
The whisper-quiet motor with below 50 dB affects neither your sleep nor your concentration. Thanks to stable ceiling mounting bracket and perfectly balanced blades, the fan runs particularly quietly. The integrated LED light impresses with the well-known Philips light quality: Continuously dimmable up to 5% and adjustable from warm white (3000 K) to cool daylight (6500 K).
With the improved RF remote control you can control the fan and light comfortably from anywhere in the room. The new mechanical design also shortens the assembly from 16 to just 8 steps – for a quick and easy installation.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 219.98*






































