
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Philips CIVX LED ceiling lamp 24W with DC-fan 32W
- Powerful air flow with up to 170m³/min for even room cooling.
- Both-sided rotor blades offer two color options for flexible room design.
- Six fan stages and reversible running direction for year-round comfort.
- Dimmable LED light with three white tones from warm white to daylight.
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
32 W
- Air flow rate
170 m³/min
- Wing colour
Brown
- Fan features
incl. remote control
Dimmable
n.rel.
- Rotor blades
3
- Reversible rotation direction
Yes
- Factory colour
Black
Brown
- Rating per bulb
24 W
- Bulb type
LED (monochrome)
Built-in LED
- Power supply (LOV)
mains-powered
Documents & Downloads
Datasheet
Datasheet 3740264 Philips LED Civx Ceiling fan 32 W incl. remote control, Dimmable
User & Safety Instructions
User & Safety Instructions 3740264 Philips LED Civx Ceiling fan 32 W incl. remote control, Dimmable
Description
With the improved RF remote control you can control the fan and light comfortably from anywhere in the room. The new mechanical design also shortens the assembly from 16 to just 8 steps – for a quick and easy installation.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 139.98*






































