
Highlights & Details
Floor Fan Turbo Fan
- Tilt angle 90°
- Powerful 3 speed motor
- Possible wall mounting
Technical specifications
- Product type
Desk fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
26 cm
30 W
- Air flow rate
570 m³/h
- Noise emission
55 dB
- Grid diameter
26 cm
- Wing colour
Black
- Case colour
Black
- Swivel range (max.)
90°
- Fan features
Wall mounting option
- Dim
(Ø x H) 26 cm x 28 cm
- Weight
1.35 kg
n.rel.
- Volume
39 db(A)
- Speed levels
3
- Factory colour
Black
- Power consumption
40 W
- Inclination
90°
- Height
28 cm
- Length
14.5 cm
- Depth
26 cm
- Power supply (LOV)
mains-powered
- Air flow
approx. 740 m/h³
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560250 Honeywell HT900E Desk fan 30 W (Ø x H) 26 cm x 28 cm Black Wall mounting option
User & Safety Instructions
User & Safety Instructions 560250 Honeywell HT900E Desk fan 30 W (Ø x H) 26 cm x 28 cm Black Wall mounting option
Conformity certificate
Conformity certificate 560250 Honeywell HT900E Desk fan 30 W (Ø x H) 26 cm x 28 cm Black Wall mounting option
Description
Scope of delivery
- Floor fan
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 110.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























