• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Bliss Ceiling fan 28 W, 35 W (Ø x H) 510 mm x 418 mm Gold incl. lighting, Timer

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bliss LED DC Ceiling Fan 28W+35W Gold

  • Light colors 2700, 4000, 5500 K (warm white, neutral white, cool white)
  • 4500 lumen light power
  • Quiet motor
  • With timer

Technical specifications

  • IP code IP20
  • Protection class I
Product type

Ceiling fan

Operating voltage

230 V

(Ø)

510 mm

28 W

35 W

Wing colour

Transparent (glossy)

Case colour

Gold

Fan features

incl. lighting

Timer

Dim

(Ø x H) 510 mm x 418 mm

Weight

7.2 kg

n.rel.

Reversible rotation direction

Yes

Factory colour

Gold

Bulb type

LED (monochrome)

Height

418 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045756 Philips LED Bliss Ceiling fan 28 W, 35 W (Ø x H) 510 mm x 418 mm Gold incl. lighting, Timer

Description

With the retractable ceiling fan with Philips LED-lamp (incl. Remote control) combines adjustable light with a pleasant air flow. The transparent fan blades fold in when not in use. Thanks to the three SceneSwitch light settings, the perfect atmosphere can be created in each room.

Bright yet convenient ceiling lamp
The retractable Philips ceiling fan with LED light provides a powerful bright yet comfortable light for your home. You can control it with the remote control or via a wall switch.

Quiet motor
The retractable Philips ceiling fan with LED light has a quiet motor that allows the air to circulate in the room without loud noises.

Retractable ceiling fan with transparent wings
No more rotating shadows on the ceiling! This fan has transparent wings that can be folded into the light when not in use.

Simple installation, safe use
The retractable Philips ceiling fan with LED light has passed stringent safety tests. Along with other important safety features it possesses fall-protection screws and a robust design.

Powerful, reliable performance
The retractable Philips ceiling fan with LED light ensures powerful air circulation and works consistently over a long period of time. It can be used as a stand-alone device or for faster air conditioning with air conditioning.

All year round use
With modes for summer and winter you get the best settings to let the air circulate efficiently throughout the year.Enjoy a pleasant breeze With the Natural Breeze function, which offers dynamic fan speed settings, you bring a fresh breeze to every room of your house.

Convenient timer
Select from two different timers to switch off your light after a certain time - and control them with the remote control.

This text is machine translated.

Scope of delivery

  • Ceiling fan Amigo
  • IR-remote control (incl. battery)
  • User manual.

More interesting products

(*All information is plus legal VAT)