• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Fixed Ceiling fan 35 W incl. remote control, Dimmable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips fixed LED ceiling lamp 24W with DC-fan 35W, fixed rotor blades with 132cm diameter, 3000-6500 Kelvin, 2650 lumen with 4000K, dimmable with remote control, white

  • Strong air flow: Up to 150m³/min ensure fast cooling in summer and even air circulation in winter.
  • 6 fan stages: Flexibly adjust the air flow to room size, activity or time of day.
  • Two directions: Cooling air in summer, efficient hot air distribution in winter – all year round.
  • Dimmable LED light: Three white tones of 2700–5500K create the right atmosphere for any mood.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

35 W

Air flow rate

150 m³/min

Wing colour

White

Fan features

incl. remote control

Dimmable

n.rel.

Rotor blades

3

Factory colour

White

Rating per bulb

24 W

Bulb type

LED (monochrome)

Built-in LED

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3740259 Philips LED Fixed Ceiling fan 35 W incl. remote control, Dimmable

User & Safety Instructions

User & Safety Instructions 3740259 Philips LED Fixed Ceiling fan 35 W incl. remote control, Dimmable

Description

The ceiling fan with LED light ensures pleasant temperatures, quiet operation and high-quality light all year round. The powerful DC motor, combined with aerodynamically optimized wings, produces a strong air flow of up to 190 m³/min and cools your rooms quickly and efficiently. Thanks to six speed levels, you can adjust the air flow exactly to your needs at all times.
With two airflow directions, you can enjoy a refreshing breeze in the summer and ensure a uniform distribution of the warm air in winter. The especially quiet motor with less than 50 dB affects neither your sleep nor your concentration. The stable ceiling mounting bracket and optimally balanced wings guarantee quiet running without disturbing wobbling.
The integrated LED light in proven Philips quality creates the right atmosphere at all times: Continuously dimmable up to 5% and flexible adjustable from warm white (3000K) to clear daylight (6500K). Thus, the fan combines high power, high comfort and stylish design in one solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)