• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Amigo Ceiling fan 40 W incl. remote control, Dimmable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Amigo ceiling fan with RGB illumination 40 W (fan) + 20 W (lamp) 2700–6500 K, dimmable, incl. remote control, white

  • Pleasant air flow with up to 30m³/min for fresh, comfortable room air.
  • 9-mode color and light scenes including dynamic color shows and 2700-6500K white.
  • Quiet operation at only 32dB for undisturbed sleep and concentrated work.
  • Six adjustable fan settings for the airflow that fits any activity.
  • Two running directions for cooling in summer and efficient heat distribution in winter.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

40 W

Air flow rate

30 m³/min

Fan features

incl. remote control

Dimmable

n.rel.

Factory colour

White

Rating per bulb

20 W

Bulb type

LED (monochrome)

Built-in LED

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3740266 Philips LED Amigo Ceiling fan 40 W incl. remote control, Dimmable

User & Safety Instructions

User & Safety Instructions 3740266 Philips LED Amigo Ceiling fan 40 W incl. remote control, Dimmable

Description

The Philips Amigo ceiling fan with LED light brings color, comfort and fresh air to your living rooms all year round. The curved, securely enclosed wings generate a pleasantly uniform air flow of up to 30m³/min. With six speeds and two running directions, you can enjoy fast cooling in summer and efficient air circulation in winter.
The quiet motor operates at less than 58dB and the optimized wing shape reduces wind noise. Nine colored modes provide atmospheric light, including six dynamic color shows and adjustable white light from warm (2700K) to cool (6500K).
With the improved RF remote control you can control the light and fan comfortably from anywhere in the room – completely without targets. In this way, Amigo adapts seamlessly to your mood, your daily routine and every living situation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)