• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Amigo Ceiling fan 25 W, 60 W (Ø x H) 590 mm x 137 mm White incl. lighting, Dimmable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Amigo Flat fan Ceiling IR RD 25W+60W WH

  • Light color 3000 K - 6500 K (warm white to cool white)
  • Brightness: 4400 lumens
  • Remotely controllable
  • 6-stage ventilation and timer function

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

(Ø)

590 mm

25 W

60 W

Case colour

White

Fan features

incl. lighting

Dimmable

Dim

(Ø x H) 590 mm x 137 mm

Weight

2000 g

n.rel.

Height

137 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045754 Philips LED Amigo Ceiling fan 25 W, 60 W (Ø x H) 590 mm x 137 mm White incl. lighting, Dimmable

Description

Fan and ceiling light with different ventilation levels and brightness, can be operated via remote control.
This ceiling fan with Philips LED light (included Remote control) combines adjustable light with a pleasant air flow. The slim lamp fits in every room. Thanks to the three SceneSwitch light settings, the perfect atmosphere can be created in each room.

All year round use
With modes for summer and winter you get the best settings to let the air circulate efficiently throughout the year.

Enjoy a pleasant breeze
With the Natural Breeze-Function, offers dynamic speed settings for the fan, you gives you a fresh breeze in every room of your house.

This text is machine translated.

Features

  • Ceiling lamp and fan for rooms up to approx. 20 m2
  • Ventilation and light can be controlled individually with remote control
  • 6 level ventilation with hidden rotor blades and timer function
  • Light color adjustable between 3000K to 6500K even with wall switch
  • Available in white or glitter finish and 49 cm or 59 cm diameter
  • Simple and secure to install

Scope of delivery

  • Ceiling fan Amigo
  • IR-remote control (incl. battery)
  • User manual.

More interesting products

(*All information is plus legal VAT)