Sygonix Wall fan 45 W (Ø x H) 430 mm x 480 mm White
Dispatches on Wed, 28 Apr 2027
€ 35.99
incl. VAT plus
Highlights & Details
Lucci air wall fan Breeze
3 speed levels.
Adjustable inclination
OSC head
Switch directly on the fan
With remote control
Technical specifications
Remote control: 2x AAA battery (included)
Material: Metal, plastic
Product type
Wall fan
Operating voltage
230 V
Switching stages
3
(Ø)
460 mm
50 W
Wing colour
White
Case colour
White
Fan features
Swivelling
Dim
(Ø) 460 mm
n.rel.
Reversible rotation direction
No
Speed levels
3
Factory colour
White
Material
Metal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574133 Lucci AIR Breeze Wall fan 50 W (Ø) 460 mm White Swivelling
Description
The Breeze wall fan can be operated via the supplied remote control or directly on the bracket. The steel housing of the fan has a diameter of 46 cm. The engine has a maximum consumption of 50 W at the highest of the 3 rotation speeds. The fan can be adjusted in the angle of inclination and it also has an automatic swivel function (OSC). The timer function can be set by the hour (1 - 7 hours).
This text is machine translated.
Scope of delivery
Wall fan
Remote control.
Hints
For indoor use only.
Description
The Breeze wall fan can be operated via the supplied remote control or directly on the bracket. The steel housing of the fan has a diameter of 46 cm. The engine has a maximum consumption of 50 W at the highest of the 3 rotation speeds. The fan can be adjusted in the angle of inclination and it also has an automatic swivel function (OSC). The timer function can be set by the hour (1 - 7 hours).