• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Solr Ceiling fan 32 W incl. remote control, Dimmable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Sol LED ceiling lamp 35W with DC fan 32W with retractable rotor blades, 2700-5500 Kelvin, 4500 Lumen at 4000K, dimmable with remote control, white

  • Powerful DC motor produces up to 150m³/min air flow for fast cooling.
  • Six fan stages provide individual comfort during each season.
  • Reverse function distributes air efficiently in summer and winter.
  • Dimmable LED light with three white tones from 2700K to 5500K.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

32 W

Air flow rate

150 m³/min

Wing colour

Transparent

Fan features

incl. remote control

Dimmable

n.rel.

Rotor blades

3

Reversible rotation direction

Yes

Factory colour

White

Rating per bulb

35 W

Bulb type

LED (monochrome)

Built-in LED

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3740267 Philips LED Solr Ceiling fan 32 W incl. remote control, Dimmable

User & Safety Instructions

User & Safety Instructions 3740267 Philips LED Solr Ceiling fan 32 W incl. remote control, Dimmable

Description

The Philips Solr ceiling fan provides pleasant indoor climate and high-quality light in a single product. The combination of silent DC motor and dimmable LED lighting ensures convenience in everyday life. The retractable rotor blades and the intuitive remote control make Solr the ideal solution for modern living-rooms.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)