• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7.1 W Warm white (Ø x L) 19 mm x 563 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G5 7.1 W Warm white EEC: E (A - G) T5 Electronic ballast

  • Power= 7.1 W
  • Total luminous flux= 1000.00 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G5

7.1 W

Power range

5 W - 7.4 W

1000.00 lm

Version

matte

Colour

Warm white

Operated via

Electronic ballast

Total luminous flux

1000.00 lm

3000 K

Colour temperature range

3000 - 3000 K

No

35000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

Length

563 mm

(Ø)

19 mm

Content

1 pc(s)

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x L) 19 mm x 563 mm

No. of bulbs

1

Durability rating

35000 h

Power rating

7.1 W

Rated luminous flux

1000 lm

Colour rendering

830

Colour rendering index

80 Ra

Weight

85 g

Bulb shape

T5

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Material

Glass

Type

T5

Factory colour

White

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339691 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7.1 W Warm white (Ø x L) 19 mm x 563 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339691 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7.1 W Warm white (Ø x L) 19 mm x 563 mm 1 pc(s)

Description

The Philips LED tubes T5 are the perfect alternative for conventional T5 fluorescent lamps and enable considerable energy savings, the installation is safe and absolutely easy through the direct change of the lamp. The Philips LED T5 tubes have a very long average life of 35.000 hours, this not only saves costs, but also waste due to rare lamp changes, the tubes offer a high color reproduction (CRI 80+) and instant light without flicker and humming, The Philips LED T5 tubes are characterized by a very high compatibility, as such the Philips LED T5 tubes work with a very many popular ECGs of branded manufacturers, please check before installation the compatibility with the compatibility list under www,Philips,com/documents, In addition to a long life and immediate energy saving as compared to conventional fluorescent lamps, these lamps score with the EyeComfort quality promise - for light that is easy on the eyes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)