• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED tube EEC: E (A - G) G13 T8 17.5 W Cool white (Ø x L) 28 mm x 1500 mm not dimmable 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

105 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.20 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 17.5 W Cool white EEC: E (A - G) T8

  • Glass material
  • Non-dimmable
  • T8 Tube, G13 base cap
  • Long lifespan: 25000 hrs
  • Power =17.5 W

Technical specifications

Product type

LED tube

Tube shape

G13

17.5 W

Power range

10 W - 19.9 W

2300 lm

Colour

Cool white

6500 K

Colour temperature range

6500 K (max)

Radiation angle

180°

No

25000 h

Circuits

50.000

Operating voltage

230 V

Length

1500 mm

(Ø)

28 mm

Content

10 pc(s)

E (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 28 mm x 1500 mm

No. of bulbs

10

Durability rating

25,000 h

Colour rendering

865

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

T8

Light bulb features

not dimmable

Colour temperature (max.)

6500 K

Material

Glass

Type

T8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986435 Sygonix LED tube EEC: E (A - G) G13 T8 17.5 W Cool white (Ø x L) 28 mm x 1500 mm not dimmable 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2986435 Sygonix LED tube EEC: E (A - G) G13 T8 17.5 W Cool white (Ø x L) 28 mm x 1500 mm not dimmable 10 pc(s)

Description

10-pack Sygonix LED tubes, 17.5 W, T8, length 1514 mm

This text is machine translated.

Features

  • For indoor use (IP20)
  • Cool white colour (6500K)

Scope of delivery

  • 10pcs LED tube
  • LED starter
  • Manual

More interesting products

(*All information is plus legal VAT)