• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Neutral white (Ø x L) 19 mm x 531 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G5 8.5 W Neutral white EEC: E (A - G) T5 CB

  • Power= 8.5 W
  • Total luminous flux= 1100.00 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G5

8.5 W

Power range

7.5 W - 9.9 W

1100.00 lm

Version

matte

Colour

Neutral white

Operated via

CB

Total luminous flux

1100.00 lm

4000 K

Colour temperature range

4000 K (max)

No

25000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

Length

531 mm

(Ø)

19 mm

Content

1 pc(s)

E (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x L) 19 mm x 531 mm

No. of bulbs

1

Durability rating

25000 h

Power rating

8.5 W

Rated luminous flux

1100 lm

Colour rendering

840

Colour rendering index

80 Ra

Weight

85 g

Bulb shape

T5

Colour temperature (max.)

4000 K

Material

Glass

Type

T5

Factory colour

White

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339690 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Neutral white (Ø x L) 19 mm x 531 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339690 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Neutral white (Ø x L) 19 mm x 531 mm 1 pc(s)

Description

The Philips LED tubes T5 mini offer the perfect LED replacement in small lamps z,B, in the kitchen with a long life and immediate energy saving, including, dummy starter. The Philips LED tube T5 mini offers durable and energy-saving 1:1 replacement for small lamps in kitchens or adjoining rooms (at KVG), in addition these lamps score with the EyeComfort quality promise - for light that is easy on the eyes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)