1/3
LED tube
Tube shape
G13
17.5 W
10 W - 19.9 W
2300 lm
Cool white
6500 K
6500 K (max)
180°
No
25000 h
50.000
230 V
1200 mm
28 mm
10 pc(s)
E (A - G)
18 kWh/1000h
(Ø x L) 28 mm x 1200 mm
10
25,000 h
865
80 Ra
T8
not dimmable
6500 K
Glass
T8
Plastic-free packaging
Datasheet 2986434 Sygonix LED tube EEC: E (A - G) G13 T8 17.5 W Cool white (Ø x L) 28 mm x 1200 mm not dimmable 10 pc(s)
User & Safety Instructions 2986434 Sygonix LED tube EEC: E (A - G) G13 T8 17.5 W Cool white (Ø x L) 28 mm x 1200 mm not dimmable 10 pc(s)