
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 5.4 W = 15 W Neutral white (Ø x L) 26.80 mm x 451 mm 1 p

Highlights & Details
LED tube G13 5.4 W = 15 W Neutral white EEC: E (A - G) T8 CB
- Power= 5.4 W
- Total luminous flux= 650 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
5.4 W
- Power range
5 W - 7.4 W
15 W
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
CB
- Total luminous flux
650 lm
4000 K
- Colour temperature range
4000 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Power factor
0.90
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
451 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 26.80 mm x 451 mm
- No. of bulbs
1
- Weight
75.5 g
- Bulb shape
T8
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2859461 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 5.4 W = 15 W Neutral white (Ø x L) 26.80 mm x 451 mm 1 p
User & Safety Instructions
User & Safety Instructions 2859461 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 5.4 W = 15 W Neutral white (Ø x L) 26.80 mm x 451 mm 1 p
User & Safety Instructions 2859461 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 5.4 W = 15 W Neutral white (Ø x L) 26.80 mm x 451 mm 1 p
Warranty Terms
Warranty Terms 2859461 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 5.4 W = 15 W Neutral white (Ø x L) 26.80 mm x 451 mm 1 p
Description
This text is machine translated.


































