1/3
LED tube
Tube shape
G5
16 W
10 W - 19.9 W
28 W
Neutral white
25 W - 39.9 W
Electronic ballast
2400 lm
4000 K
4000 - 4000 K
200000
0.9
90 %
160 V
1149 mm
18.50 mm
1 pc(s)
D (A - G)
16.00 kWh/1000h
(Ø x L) 18.50 mm x 1149 mm
1
30000 h
5
147 g
T5
4000 K
4000 K
Glass
IP20
45 °C
-20 °C
T5
White
190°
yes
Datasheet 2866604 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 16 W = 28 W Neutral white (Ø x L) 18.50 m
User & Safety Instructions 2866604 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 16 W = 28 W Neutral white (Ø x L) 18.50 m