• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 14 W = 36 W Warm white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED tube G13 14 W = 36 W Warm white EEC: E (A - G) T8

  • Power= 14 W
  • Total luminous flux= 1900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G13

14 W

Power range

10 W - 19.9 W

36 W

Version

matte

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Total luminous flux

1900 lm

3000 K

Colour temperature range

3000 K

No

75000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

2.00 s

EOL luminous flux retention

0.70 %

Operating voltage

40 V

65 V

Length

1211 mm

(Ø)

27.8 mm

Content

1 pc(s)

E (A - G)

Energy consumption

14.00 kWh/1000h

Dim

(Ø x H) 27.8 mm x 27.8 mm

Colour rendering

830

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

238 g

Bulb shape

T8

Material

Glass

IP20

Type

T8

Height

27.8 mm

Width

27.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3323963 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 14 W = 36 W Warm white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323963 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 14 W = 36 W Warm white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

Description

LED tubes for electronic ballasts, splinter protection LED replacement for conventional T8 fluorescent lamps with G13 sockets in EVG lamps. Compatible with many commercially available electronic ballasts . Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splinter protection. For especially homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 75,000 h. No hanging thanks to glass tube. Split protection thanks to special PET coating. Very high switching strength. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 66% (as compared to T8 fluorescent lamp). Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry.

This text is machine translated.

Features

  • LED replacement for conventional T8 fluorescent lamps with G13 sockets in EVG lamps
  • Compatible with many conventional electronic ballasts
  • Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
  • Glass bulb with splinter protection
  • For especially homogeneous illumination
  • Mercury-free and RoHS compliant
  • Protection class: IP20
  • Lifecycle up to 50 75,000 hrs

More interesting products

(*All information is plus legal VAT)