• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC LED tube EEC: D (A - G) G13 T8 7 W Cool white (Ø x L) 28 mm x 600 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 7 W Cool white EEC: D (A - G) T8

  • Power= 7 W
  • Total luminous flux= 1050 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED tube

G13

7 W

Power range

5 W - 7.4 W

1050 lm

Colour

Cool white

Total luminous flux

1050 lm

6500 K

Colour temperature range

6500 - 6500 K

25000 h

Circuits

15000

Operating voltage

220 V

Length

600 mm

(Ø)

28 mm

Content

1 pc(s)

D (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 28 mm x 600 mm

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.1 kg

Bulb shape

T8

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Material

Plastic

Max. temperature

45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744286 V-TAC LED tube EEC: D (A - G) G13 T8 7 W Cool white (Ø x L) 28 mm x 600 mm 1 pc(s)

Description

VT-007 7W T8 NANO PLASTIC TUBE NON-REDDISH 60CM CREE CHIP 6500K

This text is machine translated.

Features

  • New LED T8 tube series with high-quality SMD CREE chip. High light yield of 150 lm/W. The Nano plastic tube offers better light transmission. Longer life compared to polycarbonate and glass. Cost-effective and safe retrofitting of T8 tubes. Excellent thermal conductivity thanks to integrated constant current IC driver. Wide angle of radiation for effective glare scattering. Ideal for lighting homes, commercial buildings, offices, supermarkets, shops, hotels and much more.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)