• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0201362 EB 2-25/UKH Bridge Insert 1 pc(s)

1/2
Packaging type
Piece
Compatible with (details)
UKH 95
Manufacturer part #
0201362
Content
1 pc(s)
Pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.95 / piece)
€ 11.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

UKH 95

Packaging type

Piece

Manufacturer part #

0201362

Content

1 pc(s)

Pins

2

Number of pins

2

Length

150 cm

Type

EB 2-25/UKH

Nominal current (details)

232 A

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743334 Phoenix Contact 0201362 EB 2-25/UKH Bridge Insert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743334 Phoenix Contact 0201362 EB 2-25/UKH Bridge Insert 1 pc(s)

Description

Fully-insulated bridge comb, detachable as required.