
Number
Total (1 m = € 34.33)
€ 515.00
incl. VAT
14-day return policy included
Highlights & Details
Shrink sleeve WMS 38,1 (EX60)R
Technical specifications
- Type
WMS 38,1 (EX60)R
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
15000 mm
- Writing area width
40 mm
- Writing area
15000 x 40 mm
- Material
Polyolefin
- Features
Printable
Smearproof
- Series
WMS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
12.70 mm
- Suitable for outside Ø (max.)
38.10 mm
- Adhesive (yes/no)
No
- Factory colour
White
- Halogen-free
Yes
- Content
15 m
Documents & Downloads
Datasheet
Datasheet 549197 Phoenix Contact 0800298 WMS 38,1 (EX60)R Heatshrink marker Fitting type: Slide-on Writing area: 15000 x 40 mm White 15 m
User & Safety Instructions
User & Safety Instructions 549197 Phoenix Contact 0800298 WMS 38,1 (EX60)R Heatshrink marker Fitting type: Slide-on Writing area: 15000 x 40 mm White 15 m
Description
Shrink sleeve, Roll, white, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 12.7-38.1 mm, Lettering field: 60 x 15000 mm
Scope of delivery
- 1 Roll 15 meters
- This text is machine translated.






















