
Highlights & Details
Shrink sleeve WMS 38,1 (EX60)R YE
Technical specifications
- Type
WMS 38,1 (EX60)R YE
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
15000 mm
- Writing area width
60 mm
- Writing area
15000 x 60 mm
- Material
Polyolefin
- Features
Printable
Smearproof
- Series
WMS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
12.70 mm
- Suitable for outside Ø (max.)
38.10 mm
- Adhesive (yes/no)
No
- Factory colour
Yellow
- Halogen-free
Yes
- Content
15 m
Documents & Downloads
Datasheet
Datasheet 547685 Phoenix Contact 0800309 WMS 38,1 (EX60)R YE Heatshrink marker Fitting type: Slide-on Writing area: 15000 x 60 mm Yellow
User & Safety Instructions
User & Safety Instructions 547685 Phoenix Contact 0800309 WMS 38,1 (EX60)R YE Heatshrink marker Fitting type: Slide-on Writing area: 15000 x 60 mm Yellow
Description
Scope of delivery
- 1 Roll 15 meters
- This text is machine translated.























