
Highlights & Details
Label US-EML (104X140)
- US-EML (104 x 140)
- Industrial packaging, pack of 10
Technical specifications
- Type
US-EML (104X140)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
14 mm
- Writing area width
40 mm
- Writing area
14 x 40 mm
- Material
PVC
- Suited for series
Components and switchboards
- Features
Printable
Silicone-free
- Series
US
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
White
- No. of markers
10
- Labels per sheet
1
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719697 Phoenix Contact 0800465 US-EML (104X140) Device markers Fitting type: Adhesive Writing area: 14 x 40 mm White No. of mar
User & Safety Instructions
User & Safety Instructions 719697 Phoenix Contact 0800465 US-EML (104X140) Device markers Fitting type: Adhesive Writing area: 14 x 40 mm White No. of mar
Information
Information 719697 Phoenix Contact 0800465 US-EML (104X140) Device markers Fitting type: Adhesive Writing area: 14 x 40 mm White No. of mar
Description
Scope of delivery
- 10 Bends á 1 single marker = 10 markers
























