
Highlights & Details
Snap-in markers UCT-EM (10X5)
- UCT-EM (10X5)
- Industrial packaging, pack of 10
Technical specifications
- Can be labelled with plotter
- Type
UCT-EM (10X5)
- Product type
Device markers
- Fitting type
Clip
- Writing area length
10 mm
- Writing area width
5 mm
- Writing area
10 x 5 mm
- Material
Polyamide
- Suited for series
Badge
- Features
Halogen-free
Silicone-free
Printable
- Series
UCT
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
600
- Labels per sheet
60
- Industrial packaging
Yes
- Content
10 Sheet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586274 Phoenix Contact 0801470 UCT-EM (10X5) Device markers Fitting type: Clip Writing area: 10 x 5 mm White No. of markers: 60
User & Safety Instructions
User & Safety Instructions 586274 Phoenix Contact 0801470 UCT-EM (10X5) Device markers Fitting type: Clip Writing area: 10 x 5 mm White No. of markers: 60
Information
Information 586274 Phoenix Contact 0801470 UCT-EM (10X5) Device markers Fitting type: Clip Writing area: 10 x 5 mm White No. of markers: 60
Description
Scope of delivery
- 10 Bends á 60 individual marker = 600 markers






























