• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801567 UCT-EM (17X10) CUS Label Fitting type: Latch Writing area: 17 x 10 mm White No. of markers: 20 1

Image similar
Product type
Label
Fitting type
Latch
Writing area length
17 mm
Writing area width
10 mm
Type
UCT-EM (17X10) CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

UCT-EM (17X10) CUS

Product type

Label

Fitting type

Latch

Writing area length

17 mm

Writing area width

10 mm

Writing area

17 x 10 mm

Series

UCT-EM

Factory colour

White

No. of markers

20

Labels per sheet

20

Dim

(L x W x H) 10 x 16.80 x 10 mm

Halogen-free

Yes

Content

1 pc(s)

Dimensions

17X10 mm

Suitable for application

Card inserts

Width

16.80 mm

Height

10 mm

Length

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558864 Phoenix Contact 0801567 UCT-EM (17X10) CUS Label Fitting type: Latch Writing area: 17 x 10 mm White No. of markers: 20 1

User & Safety Instructions

User & Safety Instructions 3558864 Phoenix Contact 0801567 UCT-EM (17X10) CUS Label Fitting type: Latch Writing area: 17 x 10 mm White No. of markers: 20 1

Description

UniCard mat, for labeling devices from other manufacturers, overview table see download area, labeled according to customer specifications

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?