• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801570 UCT-EM (10X8) CUS Label Fitting type: Latch Writing area: 8 x 10 mm White No. of markers: 36 1 p

Image similar
Product type
Label
Fitting type
Latch
Writing area length
8 mm
Writing area width
10 mm
Type
UCT-EM (10X8) CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

UCT-EM (10X8) CUS

Product type

Label

Fitting type

Latch

Writing area length

8 mm

Writing area width

10 mm

Writing area

8 x 10 mm

Features

snap-in badges

Series

UCT-EM

Factory colour

White

No. of markers

36

Labels per sheet

36

Dim

(L x W x H) 8 x 9.85 x 7.85 mm

Halogen-free

Yes

Content

1 pc(s)

Suitable for application

Card inserts

Width

9.85 mm

Height

7.85 mm

Length

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558886 Phoenix Contact 0801570 UCT-EM (10X8) CUS Label Fitting type: Latch Writing area: 8 x 10 mm White No. of markers: 36 1 p

User & Safety Instructions

User & Safety Instructions 3558886 Phoenix Contact 0801570 UCT-EM (10X8) CUS Label Fitting type: Latch Writing area: 8 x 10 mm White No. of markers: 36 1 p

Description

Snap-in badges, can be ordered: Matt-wise, white, labeled according to customer information, Mounting type: Locked in place in label holders, number of individual labels: 36, text field height: 8 mm, text field width: 10 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?