• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801846 EMT (60X15)R Label Fitting type: Insert Writing area: 60 x 15 mm White No. of markers: 2500 1 pc

Image similar
Product type
Label
Fitting type
Insert
Writing area length
60 mm
Writing area width
15 mm
Type
EMT (60X15)R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: Yes
  • Magnetic: No.
  • Transparent: No.
Type

EMT (60X15)R

Product type

Label

Fitting type

Insert

Writing area length

60 mm

Writing area width

15 mm

Writing area

60 x 15 mm

Material

Polyester

Suited for series

Thermal transfer printer

Features

Printable

Series

EMT

Factory colour

White

No. of markers

2500

Labels per sheet

2500

Dim

(L x W x H) 15 x 60 x 15 mm

Type

Thermal transfer

Halogen-free

Yes

Content

1 pc(s)

Suitable for application

Card inserts

Width

60 mm

Height

15 mm

Length

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558819 Phoenix Contact 0801846 EMT (60X15)R Label Fitting type: Insert Writing area: 60 x 15 mm White No. of markers: 2500 1 pc

User & Safety Instructions

User & Safety Instructions 3558819 Phoenix Contact 0801846 EMT (60X15)R Label Fitting type: Insert Writing area: 60 x 15 mm White No. of markers: 2500 1 pc

Description

Label plate, roll, white, unlabeled, can be labeled with: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: insert, number of individual plates: 2500, text field height: 15 mm, text field width: 60 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?