• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801851 ESL (60X15) Label Fitting type: Insert Writing area: 15 x 60 mm White No. of markers: 51 10 pc(s

Image similar
Product type
Label
Fitting type
Insert
Writing area length
15 mm
Writing area width
60 mm
Type
ESL (60X15)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: Yes
  • Magnetic: No.
  • Transparent: No.
Type

ESL (60X15)

Product type

Label

Fitting type

Insert

Writing area length

15 mm

Writing area width

60 mm

Writing area

15 x 60 mm

Series

ESL

Factory colour

White

No. of markers

51

Labels per sheet

51

Dim

(W x H) 60 mm x 15 mm

Halogen-free

Yes

Content

10 pc(s)

Suitable for application

Card inserts

Width

60 mm

Height

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558822 Phoenix Contact 0801851 ESL (60X15) Label Fitting type: Insert Writing area: 15 x 60 mm White No. of markers: 51 10 pc(s

User & Safety Instructions

User & Safety Instructions 3558822 Phoenix Contact 0801851 ESL (60X15) Label Fitting type: Insert Writing area: 15 x 60 mm White No. of markers: 51 10 pc(s

Description

Insert strips, sheet, white, unlabeled, can be labeled with: Office printing systems, CMS P1 PLOTTER, installation type: insert, number of individual labels: 51, text field height: 15 mm, text field width: 60 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?