• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802755 US-EMP (25X6)-1 CUS Label Fitting type: Latch Writing area: 25 x 6 mm White No. of markers: 84 1

Image similar
Product type
Label
Fitting type
Latch
Writing area length
25 mm
Writing area width
6 mm
Type
US-EMP (25X6)-1 CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fluorescent: No.
  • Halogen-free: No.
  • Magnetic: No.
  • Transparent: No.
Type

US-EMP (25X6)-1 CUS

Product type

Label

Fitting type

Latch

Writing area length

25 mm

Writing area width

6 mm

Writing area

25 x 6 mm

Material

PVC

Features

snap-in badges

Series

US

Factory colour

White

No. of markers

84

Labels per sheet

84

Dim

(L x W x H) 6 x 25 x 6.10 mm

Type

Thermal transfer

Halogen-free

No

Content

1 pc(s)

Suitable for application

Card inserts

Width

25 mm

Height

6.10 mm

Length

6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558935 Phoenix Contact 0802755 US-EMP (25X6)-1 CUS Label Fitting type: Latch Writing area: 25 x 6 mm White No. of markers: 84 1

User & Safety Instructions

User & Safety Instructions 3558935 Phoenix Contact 0802755 US-EMP (25X6)-1 CUS Label Fitting type: Latch Writing area: 25 x 6 mm White No. of markers: 84 1

Description

Snap-in plates, card, available: Card-by-card, white, labeled according to customer specifications, CAN BE LABELED WITH:  BLUEMARK ID COLOR , BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: locking in plate carrier, number of individual plates: 84, height of text field: 6 mm, width of text field: 25 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?