• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0808668 100 pc(s)

Image similar
Packaging type
Tape
Type
Blank
Imprint
Ohne Aufdruck
Manufacturer part #
0808668
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.70 / piece)
€ 79.99
-13 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Imprint

Ohne Aufdruck

Type

Blank

Manufacturer part #

0808668

Content

100 pc(s)

Clamp width

5 mm

Type

ZBF 5/WH-100:UNBEDRUCKT

White

TRUE

5 mm

Horizontal and vertical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 676064 Phoenix Contact 0808668 100 pc(s)

User & Safety Instructions

User & Safety Instructions 676064 Phoenix Contact 0808668 100 pc(s)

Description

Serrated belt flat, strips, white, blank, can be labelled with: Plotter, Installation type: latching in flat plate nut, for terminal width: 5mm, Lettering field: 5.15 x 5.15 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)