
Highlights & Details
Plastic label US-EMLP (85,6X54)
- (85.6 x 54) US EMLP
- Industrial packaging, pack of 10
Technical specifications
- Type
US-EMLP (85,6X54)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
85.6 mm
- Writing area width
54 mm
- Writing area
85.6 x 54 mm
- Material
PVC
- Suited for series
Components and switchboards
- Features
Silicone-free
Printable
- Series
US
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Factory colour
White
- No. of markers
20
- Labels per sheet
2
- Dim
(L x W x H) 53.7 x 53.7 x 0.5 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
10 Sheet
- Width
53.7 mm
- Height
0.5 mm
- Length
53.7 mm
- Case material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586371 Phoenix Contact 0828806 US-EMLP (85,6X54) Device markers Fitting type: Adhesive Writing area: 85.6 x 54 mm White No. of
User & Safety Instructions
User & Safety Instructions 586371 Phoenix Contact 0828806 US-EMLP (85,6X54) Device markers Fitting type: Adhesive Writing area: 85.6 x 54 mm White No. of
Information
Information 586371 Phoenix Contact 0828806 US-EMLP (85,6X54) Device markers Fitting type: Adhesive Writing area: 85.6 x 54 mm White No. of
Description
Scope of delivery
- 10 Bends á 2 single marker = 20 markers

























