• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830453 Caution sign Self-adhesive film (W x H) 100 mm x 100 mm 0 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 100 mm x 100 mm

Product type

Caution sign

Type

Self-adhesive film

(Ø)

0 mm

Content

1 pc(s)

Material

Film

Width

100 mm

Height

100 mm

Features

Self-adhesive

Signage text

unbeschriftet

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560773 Phoenix Contact 0830453 Caution sign Self-adhesive film (W x H) 100 mm x 100 mm 0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3560773 Phoenix Contact 0830453 Caution sign Self-adhesive film (W x H) 100 mm x 100 mm 0 mm 1 pc(s)