• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830493 Caution sign (W x H) 25 mm x 25 mm 0 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 25 mm x 25 mm

Product type

Caution sign

(Ø)

0 mm

Content

1 pc(s)

Width

25 mm

Height

25 mm

Features

Self-adhesive

Signage text

Blanko

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560889 Phoenix Contact 0830493 Caution sign (W x H) 25 mm x 25 mm 0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3560889 Phoenix Contact 0830493 Caution sign (W x H) 25 mm x 25 mm 0 mm 1 pc(s)